P5021NXN72QB
vs
P5021NSN72QB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
BGA,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
16
|
|
Boundary Scan |
YES
|
YES
|
External Data Bus Width |
64
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B1295
|
S-PBGA-B1295
|
JESD-609 Code |
e1
|
|
Length |
37.5 mm
|
37.5 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
1295
|
1295
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Seated Height-Max |
3.53 mm
|
3.53 mm
|
Speed |
2200 MHz
|
2200 MHz
|
Supply Voltage-Max |
1.23 V
|
1.23 V
|
Supply Voltage-Min |
1.17 V
|
1.17 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
37.5 mm
|
37.5 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
2
|
Bit Size |
|
64
|
Number of DMA Channels |
|
8
|
Number of External Interrupts |
|
12
|
Number of Serial I/Os |
|
2
|
Package Equivalence Code |
|
BGA1295,36X36,40
|
|
|
|
Compare P5021NXN72QB with alternatives