P50-100PG-S1-TGF
vs
BTH-050-01-L-D-A-K-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
SAMTEC INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
GUIDE POST
PICK&PLACE PAD, TAPE&REEL PKG
Body Breadth
0.276 inch
0.235 inch
Body Depth
0.461 inch
0.168 inch
Body Length
3.001 inch
1.181 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
650VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
0.02 inch
Mating Contact Row Spacing
0.075 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
1.905 mm
6.096 mm
Plating Thickness
FLASH inch
10u inch
Polarization Key
HOUSING SIDE
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
1.25 A
Reference Standard
UL
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
0.508 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
100
100
Base Number Matches
1
1
Samacsys Manufacturer
SAMTEC
Board Mounting Option
POSITIONING PIN
JESD-609 Code
e3
Compare P50-100PG-S1-TGF with alternatives
Compare BTH-050-01-L-D-A-K-TR with alternatives