P5-616212 vs P5-425315 feature comparison

P5-616212 OTTO Engineering Inc

Buy Now Datasheet

P5-425315 OTTO Engineering Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.35 8536.50.90.35
Actuator Length 0.312 inch 0.25 inch
Actuator Material NYLON NYLON
Actuator Travel 4.572 mm 4.572 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature BLACK, DUST-TIT AG BEZ, MIL. GREEN, WATERPRF AG BEZ, MIL.
Body Height 20.66 mm 22.33 mm
Body Length or Diameter 22.23 mm 14.27 mm
Bushing Length 0.437 inch 0.34 inch
Bushing Type 5/8-24 15/32-32
Center Contact Plating GOLD SILVER
Contact (AC) Max Rating I Load 5A@115VAC 5A@115VAC
Contact (AC) Max Rating M Load 3A@115VAC 3A@115VAC
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Function ON-OFF ON-OFF
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VAC V 1050VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Plating GOLD SILVER
Housing Material ALUMINUM ALLOY ALUMINUM ALLOY
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 17.79 N 17.79 N
Sealing EPOXY TERMINAL SEALED; IP64 EPOXY TERMINAL SEALED; IP68
Surface Mount NO NO
Switch Action ALTERNATE ALTERNATE
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD/SILVER GOLD/SILVER
Terminal Length 0.156 inch 0.156 inch
Termination Type SOLDER SCREW
Base Number Matches 1 1

Compare P5-616212 with alternatives

Compare P5-425315 with alternatives