P5-426127 vs P5-626113 feature comparison

P5-426127 OTTO Engineering Inc

Buy Now Datasheet

P5-626113 OTTO Engineering Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.35 8536.50.90.35
Actuator Length 0.25 inch 0.312 inch
Actuator Material NYLON NYLON
Actuator Travel 4.572 mm 4.572 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature PURPLE, UNSEAL BLK BEZ, MIL. ORANGE, UNSEAL AG BEZ, MIL.
Body Height 22.33 mm 20.66 mm
Body Length or Diameter 14.27 mm 22.23 mm
Bushing Length 0.34 inch 0.437 inch
Bushing Type 15/32-32 5/8-24
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating I Load 5A@115VAC 5A@115VAC
Contact (AC) Max Rating M Load 3A@115VAC 3A@115VAC
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Function ON-OFF ON-OFF
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VAC V 1050VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Plating GOLD GOLD
Housing Material ALUMINUM ALLOY ALUMINUM ALLOY
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 17.79 N 17.79 N
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action ALTERNATE ALTERNATE
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD/SILVER GOLD/SILVER
Terminal Length 0.156 inch 0.156 inch
Termination Type SCREW SCREW
Base Number Matches 1 1

Compare P5-426127 with alternatives

Compare P5-626113 with alternatives