P5-416327 vs P5-315115 feature comparison

P5-416327 OTTO Engineering Inc

Buy Now Datasheet

P5-315115 OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.35 8536.50.90.35
Actuator Length 0.25 inch 0.437 inch
Actuator Material NYLON NYLON
Actuator Travel 4.572 mm 4.572 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature PURPLE, WATERPRF BLK BEZ, MIL. GREEN, UNSEAL AG BEZ, MIL.
Body Height 22.33 mm 22.26 mm
Body Length or Diameter 14.27 mm 22.23 mm
Bushing Length 0.34 inch 0.313 inch
Bushing Type 15/32-32 5/8-24
Center Contact Plating GOLD SILVER
Contact (AC) Max Rating I Load 5A@115VAC 5A@115VAC
Contact (AC) Max Rating M Load 3A@115VAC 3A@115VAC
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Function ON-OFF ON-OFF
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VAC V 1050VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Plating GOLD SILVER
Housing Material ALUMINUM ALLOY ALUMINUM ALLOY
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 17.79 N 17.79 N
Sealing EPOXY TERMINAL SEALED; IP68 EPOXY
Surface Mount NO NO
Switch Action ALTERNATE ALTERNATE
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.156 inch 0.156 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish GOLD/SILVER

Compare P5-416327 with alternatives

Compare P5-315115 with alternatives