P5-321226 vs P5-416327 feature comparison

P5-321226 OTTO Engineering Inc

Buy Now Datasheet

P5-416327 OTTO Engineering Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.35 8536.50.90.35
Samacsys Manufacturer OTTO
Actuator Length 0.437 inch 0.25 inch
Actuator Material NYLON NYLON
Actuator Travel 4.572 mm 4.572 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature BLUE, DUST-TIT BLK BEZ PURPLE, WATERPRF BLK BEZ, MIL.
Body Height 22.26 mm 22.33 mm
Body Length or Diameter 22.23 mm 14.27 mm
Bushing Length 0.313 inch 0.34 inch
Bushing Type 5/8-24 15/32-32
Center Contact Plating SILVER GOLD
Contact (AC) Max Rating I Load 5A@115VAC 5A@115VAC
Contact (AC) Max Rating M Load 3A@115VAC 3A@115VAC
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Function ON-OFF ON-OFF
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VAC V 1050VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Plating SILVER GOLD
Housing Material ALUMINUM ALLOY ALUMINUM ALLOY
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 17.79 N 17.79 N
Sealing EPOXY TERMINAL SEALED; IP64 EPOXY TERMINAL SEALED; IP68
Surface Mount NO NO
Switch Action ALTERNATE ALTERNATE
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD/SILVER
Terminal Length 0.156 inch 0.156 inch
Termination Type SCREW SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare P5-321226 with alternatives

Compare P5-416327 with alternatives