P5-312232
vs
P5-125229
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.35
8536.50.90.35
Actuator Length
0.437 inch
0.25 inch
Actuator Material
NYLON
NYLON
Actuator Travel
4.572 mm
4.572 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
BLACK, DUST-TIT RED BEZ
WHITE, DUST-TIT BLK BEZ, MIL.
Body Height
22.26 mm
20.66 mm
Body Length or Diameter
22.23 mm
15.82 mm
Bushing Length
0.313 inch
Bushing Type
5/8-24
Center Contact Plating
GOLD
SILVER
Contact (AC) Max Rating I Load
5A@115VAC
5A@115VAC
Contact (AC) Max Rating M Load
3A@115VAC
3A@115VAC
Contact (AC) Max Rating R Load
10A@115VAC
10A@115VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Function
ON-OFF
ON-OFF
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1050VAC V
1050VAC V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
End Contact Plating
GOLD
SILVER
Housing Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT
Operating Force-Max
17.79 N
17.79 N
Sealing
EPOXY TERMINAL SEALED; IP64
EPOXY TERMINAL SEALED; IP64
Surface Mount
NO
NO
Switch Action
ALTERNATE
ALTERNATE
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD/SILVER
GOLD/SILVER
Terminal Length
0.156 inch
0.156 inch
Termination Type
SOLDER
SCREW
Base Number Matches
1
1
Compare P5-312232 with alternatives
Compare P5-125229 with alternatives