P4SMAJ8.5 vs SMAJ8.5A feature comparison

P4SMAJ8.5 World Products Inc

Buy Now Datasheet

SMAJ8.5A Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-214AC
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 11.5 V 10.43 V
Breakdown Voltage-Min 9.44 V 9.44 V
Breakdown Voltage-Nom 10.47 V
Clamping Voltage-Max 15.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8.5 V 8.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 40 16
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 1 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P4SMAJ8.5 with alternatives

Compare SMAJ8.5A with alternatives