P4SMAJ70CA vs SMAJ170AHM3_A/I feature comparison

P4SMAJ70CA SEMIKRON

Buy Now Datasheet

SMAJ170AHM3_A/I Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
SEMIKRON INTERNATIONAL VISHAY INTERTECHNOLOGY INC
DO-214AC
PLASTIC, SMA, 2 PIN SMA, 2 PIN
2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
86.4 V 209 V
77.8 V 189 V
82.1 V 199 V
113 V 275 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e2 e3
400 W 300 W
1 1
2 2
150 °C 150 °C
-50 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL UNIDIRECTIONAL
1 W 3.3 W
Not Qualified
70 V 170 V
YES YES
AVALANCHE AVALANCHE
TIN SILVER Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
9 1
8 Weeks
2019-02-06
EXCELLENT CLAMPING CAPABILITY
3.5 V
1
260
AEC-Q101; UL RECOGNIZED
1 µA
170 V
30

Compare P4SMAJ70CA with alternatives

Compare SMAJ170AHM3_A/I with alternatives