P4SMAJ70CA vs SMAJ70CA feature comparison

P4SMAJ70CA PanJit Semiconductor

Buy Now Datasheet

SMAJ70CA Uniohm Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANJIT INTERNATIONAL INC UNIOHM CORP
Part Package Code DO-214AC DO-214AC
Package Description ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PLASTIC, SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer PANJIT
Breakdown Voltage-Max 89.5 V 86 V
Breakdown Voltage-Min 77.8 V 77.8 V
Breakdown Voltage-Nom 83.65 V
Clamping Voltage-Max 113 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 70 V 70 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 31 2
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P4SMAJ70CA with alternatives

Compare SMAJ70CA with alternatives