P4SMAJ7.0CA vs SMAJ7.0CAE3 feature comparison

P4SMAJ7.0CA Secos Corporation

Buy Now Datasheet

SMAJ7.0CAE3 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SECOS CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 9 2
Rohs Code Yes
Package Description R-PDSO-C2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 8.6 V
Breakdown Voltage-Min 7.78 V
Breakdown Voltage-Nom 8.19 V
Clamping Voltage-Max 12 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 7 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SMAJ7.0CAE3 with alternatives