P4SMAJ60CA-T3-LF vs SMAJ60CAF4G feature comparison

P4SMAJ60CA-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

SMAJ60CAF4G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AC
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 73.7 V 73.7 V
Breakdown Voltage-Min 66.7 V 66.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 70.2 V
Clamping Voltage-Max 96.8 V
Reference Standard AEC-Q101

Compare P4SMAJ60CA-T3-LF with alternatives

Compare SMAJ60CAF4G with alternatives