P4SMAJ60CA-AU_R1_000A1
vs
SMAJ60CA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
SURGE COMPONENTS INC
Package Description
SMA, 2 PIN
SMA, 2 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
73.7 V
73.7 V
Breakdown Voltage-Min
66.7 V
66.7 V
Breakdown Voltage-Nom
70.2 V
Clamping Voltage-Max
97 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-61000-4-2; TS 16949
IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max
60 V
60 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
4
Factory Lead Time
18 Weeks
Category CO2 Kg
8.54
Compliance Temperature Grade
Military: -55C to +150C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Compare P4SMAJ60CA-AU_R1_000A1 with alternatives
Compare SMAJ60CA with alternatives