P4SMAJ60CA-AU_R1_000A1 vs P4SMAJ60C feature comparison

P4SMAJ60CA-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

P4SMAJ60C PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Package Description SMA, 2 PIN ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 73.7 V 84.5 V
Breakdown Voltage-Min 66.7 V 66.7 V
Breakdown Voltage-Nom 70.2 V 75.6 V
Clamping Voltage-Max 97 V 107 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101; IEC-61000-4-2; TS 16949
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 45
Part Package Code DO-214AC
Pin Count 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare P4SMAJ60CA-AU_R1_000A1 with alternatives

Compare P4SMAJ60C with alternatives