P4SMAJ60CA vs SMAJ60CA-E3/61 feature comparison

P4SMAJ60CA Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

SMAJ60CA-E3/61 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 9 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 73.7 V
Breakdown Voltage-Min 66.7 V
Breakdown Voltage-Nom 70.2 V
Clamping Voltage-Max 96.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 60 V
Reverse Current-Max 1 µA
Reverse Test Voltage 60 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare SMAJ60CA-E3/61 with alternatives