P4SMAJ60C-T3 vs P4SMAJ58C feature comparison

P4SMAJ60C-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

P4SMAJ58C SEMIKRON

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD SEMIKRON INTERNATIONAL
Part Package Code DO-214AC DO-214AC
Package Description PLASTIC, SMA, 2 PIN PLASTIC, SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 81.5 V 78.6 V
Breakdown Voltage-Min 66.7 V 64.4 V
Breakdown Voltage-Nom 75.6 V 71.5 V
Clamping Voltage-Max 107 V 103 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 60 V 58 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN SILVER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 11
Qualification Status Not Qualified

Compare P4SMAJ60C-T3 with alternatives

Compare P4SMAJ58C with alternatives