P4SMAJ58-F vs SMAJ58AHM3_A/H feature comparison

P4SMAJ58-F World Products Inc

Buy Now Datasheet

SMAJ58AHM3_A/H Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 SMA, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 78.7 V 71.2 V
Breakdown Voltage-Min 64.4 V 64.4 V
Breakdown Voltage-Nom 71.55 V 67.8 V
Clamping Voltage-Max 103 V 93.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 58 V 58 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-06
Additional Feature EXCELLENT CLAMPING CAPABILITY
Forward Voltage-Max (VF) 3.5 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 3.3 W
Reverse Current-Max 1 µA
Reverse Test Voltage 58 V
Terminal Finish Matte Tin (Sn)

Compare P4SMAJ58-F with alternatives

Compare SMAJ58AHM3_A/H with alternatives