P4SMAJ58 vs SMAJ58A feature comparison

P4SMAJ58 Surge Components Inc

Buy Now Datasheet

SMAJ58A Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SURGE COMPONENTS INC LITE-ON SEMICONDUCTOR CORP
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 3
Pbfree Code Yes
Rohs Code Yes
Breakdown Voltage-Max 71.2 V
Breakdown Voltage-Min 64.4 V
Non-rep Peak Rev Power Dis-Max 400 W
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 255
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 58 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P4SMAJ58 with alternatives

Compare SMAJ58A with alternatives