P4SMAJ51A vs SMAJ51AF3 feature comparison

P4SMAJ51A Surge Components Inc

Buy Now Datasheet

SMAJ51AF3 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SURGE COMPONENTS INC YANGZHOU YANGJIE ELECTRONICS CO LTD
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 9 2
Rohs Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 62.7 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 59.7 V
Clamping Voltage-Max 82.4 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 51 V
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare P4SMAJ51A with alternatives

Compare SMAJ51AF3 with alternatives