P4SMAJ48AS_R1_00001 vs P4SMAJ48A_R1_00001 feature comparison

P4SMAJ48AS_R1_00001 PanJit Semiconductor

Buy Now Datasheet

P4SMAJ48A_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Package Description SMA, 2 PIN
Reach Compliance Code not_compliant not_compliant
Breakdown Voltage-Max 58.9 V 58.9 V
Breakdown Voltage-Min 53.3 V 53.3 V
Breakdown Voltage-Nom 56.1 V 56.1 V
Clamping Voltage-Max 77.4 V 77.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard IEC-61000-4-2; IEC-61249; MIL-STD-750 IEC-61000-4-2
Rep Pk Reverse Voltage-Max 48 V 48 V
Reverse Current-Max 1 µA
Reverse Test Voltage 48 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-214AC

Compare P4SMAJ48AS_R1_00001 with alternatives

Compare P4SMAJ48A_R1_00001 with alternatives