P4SMAJ28AF
vs
SMAJ28CA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WORLD PRODUCTS INC
SENSITRON SEMICONDUCTOR
Part Package Code
DO-214AC
DO-214AC
Package Description
LEAD FREE, PLASTIC PACKAGE-2
PLASTIC, SMA, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
compliant
Additional Feature
UL RECOGNIZED
Breakdown Voltage-Min
31.1 V
31.1 V
Clamping Voltage-Max
50 V
45.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Moisture Sensitivity Level
NOT SPECIFIED
1
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
28 V
28 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
4
ECCN Code
EAR99
HTS Code
8541.10.00.50
Category CO2 Kg
8.54
Compliance Temperature Grade
Military: -55C to +150C
Candidate List Date
2014-06-16
Breakdown Voltage-Max
34.37 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
1 W
Reference Standard
UL RECOGNIZED
Compare P4SMAJ28AF with alternatives
Compare SMAJ28CA with alternatives