P4SMAJ17CA_R2_00001 vs P4SMAJ17C_R2_10001 feature comparison

P4SMAJ17CA_R2_00001 PanJit Semiconductor

Buy Now Datasheet

P4SMAJ17C_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
R-PDSO-C2
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
20.9 V 23.9 V
18.9 V 18.9 V
19.9 V 21.4 V
27.6 V 30.5 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
IEC-61000-4-2 IEC-61249; MIL-STD-750
17 V 17 V
YES YES
AVALANCHE AVALANCHE
TIN TIN
C BEND C BEND
DUAL DUAL
1 1
1 µA
17 V

Compare P4SMAJ17CA_R2_00001 with alternatives

Compare P4SMAJ17C_R2_10001 with alternatives