P4SMAJ17CA
vs
SMAJ7.0A-E3/5A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMIKRON INTERNATIONAL
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214AC
Package Description
PLASTIC, SMA, 2 PIN
SMA, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
21 V
8.6 V
Breakdown Voltage-Min
18.9 V
7.78 V
Breakdown Voltage-Nom
19.95 V
8.19 V
Clamping Voltage-Max
27.6 V
12 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e2
e3
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-50 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
3.3 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
17 V
7 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN SILVER
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Samacsys Modified On
2019-02-16 01:48:04
Total Weight
64
Category CO2 Kg
8.54
CO2
546.56
Compliance Temperature Grade
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 1309-64-4, 7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Forward Voltage-Max (VF)
3.5 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Reverse Current-Max
200 µA
Reverse Test Voltage
7 V
Time@Peak Reflow Temperature-Max (s)
30
Compare P4SMAJ17CA with alternatives
Compare SMAJ7.0A-E3/5A with alternatives