P4SMAJ15C_R1_00001 vs SMAJ15CA feature comparison

P4SMAJ15C_R1_00001 PanJit Semiconductor

Buy Now Datasheet

SMAJ15CA Uniohm Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANJIT INTERNATIONAL INC UNIOHM CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 21.1 V 18.5 V
Breakdown Voltage-Min 16.7 V 16.7 V
Breakdown Voltage-Nom 18.9 V
Clamping Voltage-Max 26.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard IEC-61000-4-2
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P4SMAJ15C_R1_00001 with alternatives

Compare SMAJ15CA with alternatives