P4SMAJ150CA
vs
TGL41-180C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
GENERAL INSTRUMENT CORP
|
Part Package Code |
DO-214AC
|
|
Package Description |
PLASTIC, SMA, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AC
|
DO-213AB
|
JESD-30 Code |
R-PDSO-C2
|
O-PELF-N2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
BIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
NO LEAD
|
Terminal Position |
DUAL
|
END
|
Base Number Matches |
1
|
2
|
Breakdown Voltage-Max |
|
198 V
|
Breakdown Voltage-Min |
|
162 V
|
Breakdown Voltage-Nom |
|
180 V
|
Case Connection |
|
ISOLATED
|
Clamping Voltage-Max |
|
258 V
|
Non-rep Peak Rev Power Dis-Max |
|
400 W
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation-Max |
|
1 W
|
Rep Pk Reverse Voltage-Max |
|
146 V
|
Reverse Current-Max |
|
5 µA
|
|
|
|
Compare P4SMAJ150CA with alternatives
Compare TGL41-180C with alternatives