P4SMAJ14CF
vs
SMF14AT/R13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WORLD PRODUCTS INC
PAN JIT INTERNATIONAL INC
Part Package Code
DO-214AC
DO-219AB
Package Description
R-PDSO-C2
R-PDSO-F2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
Additional Feature
UL RECOGNIZED
Breakdown Voltage-Min
15.6 V
15.6 V
Breakdown Voltage-Nom
17.35 V
16.4 V
Clamping Voltage-Max
25.8 V
23.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-219AB
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max
400 W
200 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
14 V
14 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Breakdown Voltage-Max
17.2 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
1 W
Compare P4SMAJ14CF with alternatives
Compare SMF14AT/R13 with alternatives