P4SMAJ14CAF vs SMF14AT/R7 feature comparison

P4SMAJ14CAF World Products Inc

Buy Now Datasheet

SMF14AT/R7 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC PAN JIT INTERNATIONAL INC
Part Package Code DO-214AC DO-219AB
Package Description R-PDSO-C2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED
Breakdown Voltage-Min 15.6 V 15.6 V
Breakdown Voltage-Nom 16.4 V 16.4 V
Clamping Voltage-Max 23.2 V 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-219AB
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 400 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Breakdown Voltage-Max 17.2 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 1 W

Compare P4SMAJ14CAF with alternatives

Compare SMF14AT/R7 with alternatives