P4SMAJ13CA vs P4SMA13CA feature comparison

P4SMAJ13CA Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

P4SMA13CA Thinking Electronic Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD THINKING ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 9 26
Rohs Code Yes
Breakdown Voltage-Max 13.65 V
Breakdown Voltage-Min 12.35 V
Breakdown Voltage-Nom 13 V
Clamping Voltage-Max 18.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 11.1 V
Reverse Current-Max 1 µA
Reverse Test Voltage 11.1 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL