P4SMAJ13A vs SM1615E3 feature comparison

P4SMAJ13A Surge Components Inc

Buy Now Datasheet

SM1615E3 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SURGE COMPONENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN PLASTIC, SO-16
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SEPARATE, 8 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-G16
Number of Elements 1 8
Number of Terminals 2 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 9 2
Rohs Code Yes
Breakdown Voltage-Min 16.7 V
Clamping Voltage-Max 30 V
Non-rep Peak Rev Power Dis-Max 300 W
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 1 µA
Reverse Test Voltage 15 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P4SMAJ13A with alternatives

Compare SM1615E3 with alternatives