P4SMAJ130CA vs SMAJ130AHE3_A/H feature comparison

P4SMAJ130CA Surge Components Inc

Buy Now Datasheet

SMAJ130AHE3_A/H Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SURGE COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN SMA, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20 CMRT V6.31
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 9 1
Rohs Code Yes
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-06
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
EFUP 50
Qualifications AEC-Q101
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 159 V
Breakdown Voltage-Min 144 V
Breakdown Voltage-Nom 151.5 V
Clamping Voltage-Max 209 V
Forward Voltage-Max (VF) 3.5 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 300 W
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 3.3 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 130 V
Reverse Current-Max 1 µA
Reverse Test Voltage 130 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare P4SMAJ130CA with alternatives

Compare SMAJ130AHE3_A/H with alternatives