P4SMAJ12CA vs TGL41-15C feature comparison

P4SMAJ12CA SEMIKRON

Buy Now Datasheet

TGL41-15C EIC Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMIKRON INTERNATIONAL EIC SEMICONDUCTOR CO LTD
Part Package Code DO-214AC
Package Description PLASTIC, SMA, 2 PIN MELF-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 14.8 V 16.5 V
Breakdown Voltage-Min 13.3 V 13.5 V
Breakdown Voltage-Nom 14.05 V 15 V
Clamping Voltage-Max 19.9 V 22 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-213AB
JESD-30 Code R-PDSO-C2 O-PELF-R2
JESD-609 Code e2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12 V 12.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Base Number Matches 9 7
Additional Feature EXCELLENT CLAMPING CAPABILITY
Case Connection ISOLATED
Reverse Current-Max 5 µA
Reverse Test Voltage 12.1 V

Compare P4SMAJ12CA with alternatives