P4SMA9.1CAHM3/H vs MVSMAJP4KE9.1CAE3TR feature comparison

P4SMA9.1CAHM3/H Vishay Intertechnologies

Buy Now Datasheet

MVSMAJP4KE9.1CAE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-08-23
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Breakdown Voltage-Max 9.55 V
Breakdown Voltage-Min 8.65 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 7.78 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare P4SMA9.1CAHM3/H with alternatives

Compare MVSMAJP4KE9.1CAE3TR with alternatives