P4SMA8.2CA vs P4SMA8.2CA-E3/51 feature comparison

P4SMA8.2CA Luguang Electronic Technology Co Ltd

Buy Now Datasheet

P4SMA8.2CA-E3/51 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code SMA DO-214AC
Manufacturer Package Code SMA
Base Number Matches 21 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 8.61 V
Breakdown Voltage-Min 7.79 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare P4SMA8.2CA-E3/51 with alternatives