P4SMA68CA vs P4SMA68CAF2 feature comparison

P4SMA68CA Pulse Electronics Corporation

Buy Now Datasheet

P4SMA68CAF2 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP TAIWAN SEMICONDUCTOR CO LTD
Package Description SMA, 2 PIN R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 71.4 V 71.4 V
Breakdown Voltage-Min 64.6 V 64.6 V
Breakdown Voltage-Nom 68 V 68 V
Clamping Voltage-Max 92 V 92 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Rep Pk Reverse Voltage-Max 58.1 V 58.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 23 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare P4SMA68CA with alternatives

Compare P4SMA68CAF2 with alternatives