P4SMA68A-M3/61 vs SMAJP4KE68ATR feature comparison

P4SMA68A-M3/61 Vishay Semiconductors

Buy Now Datasheet

SMAJP4KE68ATR Microsemi Corporation

Buy Now Datasheet
Active Transferred
VISHAY SEMICONDUCTORS MICROSEMI CORP
R-PDSO-C2 PLASTIC, DO-214BA, SMAJ, 2 PIN
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY TR, 7 INCH; 750
71.4 V 71.4 V
64.6 V 64.6 V
68 V 68 V
92 V 92 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e0
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
3.3 W 1.52 W
58.1 V 58.1 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) TIN LEAD
C BEND C BEND
DUAL DUAL
30
2 1
No
No
DO-214BA
2
Not Qualified

Compare P4SMA68A-M3/61 with alternatives

Compare SMAJP4KE68ATR with alternatives