P4SMA540A-E3/61 vs P4SMA540AHM3_A/I feature comparison

P4SMA540A-E3/61 Vishay Intertechnologies

Buy Now Datasheet

P4SMA540AHM3_A/I Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 567 V
Breakdown Voltage-Min 513 V
Breakdown Voltage-Nom 540 V
Clamping Voltage-Max 740 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 459 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-08-23

Compare P4SMA540A-E3/61 with alternatives

Compare P4SMA540AHM3_A/I with alternatives