P4SMA51CA
vs
SMAJP4KE51CAE3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MDE SEMICONDUCTOR INC
|
MICROSEMI CORP
|
Package Description |
SMA, 2 PIN
|
R-PDSO-C2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
|
Breakdown Voltage-Max |
53.6 V
|
53.6 V
|
Breakdown Voltage-Min |
48.5 V
|
48.5 V
|
Breakdown Voltage-Nom |
51.05 V
|
51 V
|
Clamping Voltage-Max |
70.1 V
|
70.1 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AC
|
DO-214AC
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
400 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1.52 W
|
Reference Standard |
MIL-STD-750; UL LISTED
|
|
Rep Pk Reverse Voltage-Max |
43.6 V
|
43.6 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Test Voltage |
43.6 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
26
|
1
|
Part Package Code |
|
DO-214AC
|
Pin Count |
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SMAJP4KE51CAE3 with alternatives