P4SMA47A-M3/5A
vs
TGL41-51
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICROSEMI CORP
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
10 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
49.4 V
56.1 V
Breakdown Voltage-Min
44.7 V
45.9 V
Breakdown Voltage-Nom
47.05 V
51 V
Clamping Voltage-Max
64.8 V
73.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-213AB
JESD-30 Code
R-PDSO-C2
O-PELF-R2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3.3 W
3 W
Rep Pk Reverse Voltage-Max
40.2 V
41.3 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
C BEND
WRAP AROUND
Terminal Position
DUAL
END
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
9
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Qualification Status
Not Qualified
Compare P4SMA47A-M3/5A with alternatives
Compare TGL41-51 with alternatives