P4SMA43CAHM3_A/H vs SMAJP4KE43CA-T feature comparison

P4SMA43CAHM3_A/H Vishay Intertechnologies

Buy Now Datasheet

SMAJP4KE43CA-T Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS
Package Description SMA, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-07
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 45.2 V
Breakdown Voltage-Min 40.9 V
Breakdown Voltage-Nom 43.05 V
Clamping Voltage-Max 59.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Polarity BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard AEC-Q101, UL RECOGNIZED
Rep Pk Reverse Voltage-Max 36.8 V
Reverse Current-Max 1 µA
Reverse Test Voltage 36.8 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare P4SMA43CAHM3_A/H with alternatives

Compare SMAJP4KE43CA-T with alternatives