P4SMA43CA-E3/5A vs TGL41-51CA feature comparison

P4SMA43CA-E3/5A Vishay Intertechnologies

Buy Now Datasheet

TGL41-51CA General Instrument Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC GENERAL INSTRUMENT CORP
Reach Compliance Code not_compliant unknown
Factory Lead Time 15 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 45.2 V 53.6 V
Breakdown Voltage-Min 40.9 V 48.5 V
Breakdown Voltage-Nom 43.05 V 51 V
Clamping Voltage-Max 59.3 V 70.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-213AB
JESD-30 Code R-PDSO-C2 O-PELF-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 300 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.3 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 36.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND NO LEAD
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Case Connection ISOLATED
Reverse Current-Max 5 µA

Compare P4SMA43CA-E3/5A with alternatives

Compare TGL41-51CA with alternatives