P4SMA39CA-AU_R1_000A1 vs P4SMA39CAHF4G feature comparison

P4SMA39CA-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

P4SMA39CAHF4G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 41 V 41 V
Breakdown Voltage-Min 37.1 V 37.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101; ISO 10605 AEC-Q101
Rep Pk Reverse Voltage-Max 33.3 V 33.3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Package Description R-PDSO-C2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 39.05 V
Clamping Voltage-Max 53.9 V
JEDEC-95 Code DO-214AC
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare P4SMA39CA-AU_R1_000A1 with alternatives

Compare P4SMA39CAHF4G with alternatives