P4SMA30CA vs P4SMA30CAHE3_A/I feature comparison

P4SMA30CA EIC Semiconductor Inc

Buy Now Datasheet

P4SMA30CAHE3_A/I Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD VISHAY INTERTECHNOLOGY INC
Package Description SMA, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 31.5 V 31.5 V
Breakdown Voltage-Min 28.5 V 28.5 V
Breakdown Voltage-Nom 30 V 30 V
Clamping Voltage-Max 41.4 V 41.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 3.3 W
Reference Standard TS-16949 AEC-Q101
Rep Pk Reverse Voltage-Max 25.6 V 25.6 V
Reverse Current-Max 5 µA
Reverse Test Voltage 25.6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 26 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare P4SMA30CAHE3_A/I with alternatives