P4SMA24CA
vs
P4SMA24CHF2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
24 V
24 V
Clamping Voltage-Max
33.2 V
34.7 V
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
20.5 V
19.4 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
26
1
Package Description
R-PDSO-C2
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
26.4 V
Breakdown Voltage-Min
21.6 V
Configuration
SINGLE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare P4SMA24CHF2 with alternatives