P4SMA20A-E3/5A vs P4SMA200CA feature comparison

P4SMA20A-E3/5A Vishay Intertechnologies

Buy Now Datasheet

P4SMA200CA Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant unknown
Factory Lead Time 10 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 21 V 256 V
Breakdown Voltage-Min 19 V 220 V
Breakdown Voltage-Nom 20 V 238 V
Clamping Voltage-Max 27.7 V 324 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3.3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 17.1 V 200 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 24
Pbfree Code No
Package Description SMA, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare P4SMA20A-E3/5A with alternatives

Compare P4SMA200CA with alternatives