P4SMA200CA-E3/61 vs SMAJ14A-E3/5A feature comparison

P4SMA200CA-E3/61 Vishay Intertechnologies

Buy Now Datasheet

SMAJ14A-E3/5A Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 15 Weeks 10 Weeks
Samacsys Manufacturer Vishay Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 210 V 17.2 V
Breakdown Voltage-Min 190 V 15.6 V
Breakdown Voltage-Nom 200 V 16.4 V
Clamping Voltage-Max 274 V 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 300 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3.3 W 3.3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 171 V 14 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Package Description SMA, 2 PIN
Forward Voltage-Max (VF) 3.5 V
Reference Standard UL RECOGNIZED
Reverse Current-Max 1 µA
Reverse Test Voltage 14 V

Compare P4SMA200CA-E3/61 with alternatives

Compare SMAJ14A-E3/5A with alternatives