P4SMA170CF4 vs P4SMA170CAF3G feature comparison

P4SMA170CF4 Taiwan Semiconductor

Buy Now Datasheet

P4SMA170CAF3G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 187 V 179 V
Breakdown Voltage-Min 153 V 162 V
Breakdown Voltage-Nom 170 V 170.5 V
Clamping Voltage-Max 244 V 234 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 138 V 145 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare P4SMA170CF4 with alternatives

Compare P4SMA170CAF3G with alternatives