P4SMA16CA-E3/5A vs P4SMA16CAHM3/H feature comparison

P4SMA16CA-E3/5A Vishay Semiconductors

Buy Now Datasheet

P4SMA16CAHM3/H Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
DO-214AC
R-PDSO-C2
2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
16.8 V
15.2 V
16 V
22.5 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC
R-PDSO-C2
e3 e3
1 1
300 W
1
2
150 °C
-65 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260 260
BIDIRECTIONAL
3.3 W
Not Qualified
13.6 V
YES
AVALANCHE
Matte Tin (Sn) Matte Tin (Sn)
C BEND
DUAL
30 30
2 1
2017-08-23

Compare P4SMA16CA-E3/5A with alternatives

Compare P4SMA16CAHM3/H with alternatives