P4SMA13CAR2 vs P4SMA13CA feature comparison

P4SMA13CAR2 Taiwan Semiconductor

Buy Now Datasheet

P4SMA13CA Thinking Electronic Industrial Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD THINKING ELECTRONIC INDUSTRIAL CO LTD
SMA, 2 PIN
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
13.7 V 13.65 V
12.4 V 12.35 V
13.05 V 13 V
18.2 V 18.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
BIDIRECTIONAL BIDIRECTIONAL
11.1 V 11.1 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30
1 26
3.3 W
MIL-STD-750
1 µA
11.1 V

Compare P4SMA13CAR2 with alternatives