P4SMA13CAHR3 vs SMAJP4KE13CAHE3-TP feature comparison

P4SMA13CAHR3 Taiwan Semiconductor

Buy Now Datasheet

SMAJP4KE13CAHE3-TP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
SMA, 2 PIN R-PDSO-C2
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
Taiwan Semiconductor MCC
EXCELLENT CLAMPING CAPABILITY
13.7 V 13.7 V
12.4 V 12.4 V
13.05 V
18.2 V 18.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
AEC-Q101 AEC-Q101; UL RECOGNIZED
11.1 V 11.1 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30 10
1 1

Compare P4SMA13CAHR3 with alternatives

Compare SMAJP4KE13CAHE3-TP with alternatives