P4SMA13CAHR2 vs P4SMA13CHF2G feature comparison

P4SMA13CAHR2 Taiwan Semiconductor

Buy Now Datasheet

P4SMA13CHF2G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-C2 R-PDSO-C2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
13.7 V 14.3 V
12.4 V 11.7 V
13.05 V 13 V
18.2 V 19 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
400 W 400 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
AEC-Q101 AEC-Q101
11.1 V 10.5 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30 30
1 1

Compare P4SMA13CAHR2 with alternatives

Compare P4SMA13CHF2G with alternatives